help desk software
DATA SHEET

L-7-50-0-C

Thomas & Betts

Cable Ties, Standard Locking Nylon 6/6 Black 44.45mm 222.41N

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Thomas & Betts
Part No:
L-7-50-0-C
RoHS:
Yes
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
100
Style:
Standard Locking
Body Material:
Nylon 6/6
Maximum Bundle Diameter:
44.45 mm
Tensile Strength:
222.41 N
Color:
Black
Operating Temperature:
-40°C to 85 °C
Cable Ties, Standard Locking Nylon 6/6 Black 44.45mm 222.41N
Search Keywords:
L7500C
  Different packaging options available.  See Alternatives
  Possible Replacement options available.  See Alternatives
IN STOCK: 4,700
Ships today, if you order in
Minimum Order:
300
Multiple:
100
Factory Lead-Time
6 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
300
$0.2342
$70.260
2,500
$0.1816
$454.000
5,000
$0.1732
$866.000
7,500
$0.1706
$1,279.500
25,000
$0.1608
$4,020.000
50,000
$0.1564
$7,820.000
100,000
$0.1540
$15,400.000
150,000 +
$0.1516
$22,740.000
Tools/3D Models
Product Guides