L-7-50-0-M
Thomas & BettsCable Ties, Standard Locking Nylon 6/6 Black 44.45mm 222.41N Automotive .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Thomas & Betts
Part No:
L-7-50-0-M
RoHS:
Yes
HTS:
3926909988
ECCN:
EAR99
Supplier Standard Pack
1000
Style:
Standard Locking
Body Material:
Nylon 6/6
Maximum Bundle Diameter:
44.45 mm
Tensile Strength:
222.41 N
Color:
Black
Operating Temperature:
-40°C to 85 °C
The THOMAS & BETTS part L-7-50-0-M is a reliable cable tie that offers secure and efficient wire management. Made from durable nylon 6/6 material, it ensures a long-lasting performance. With its standard locking mechanism and a length of 44.45mm, it provides a strong grip for various automotive applications. Boasting a maximum tensile strength of 222.41N, this cable tie is suitable for securing wires and cables in demanding environments. Designed in a sleek black color, it seamlessly blends in with existing components and enhances the overall aesthetics. Trust THOMAS & BETTS for all your cable management needs.
Search Keywords:
L7500M
Different packaging options available. See Alternatives
Possible Replacement options available. See Alternatives
IN STOCK:
32,855
Ships today, if you order in
Minimum Order:
1000
Multiple:
1000
Factory Lead-Time
2 Weeks
Quantity
Unit Price
Ext. Price
1,000
$0.1772
$177.200
3,000
$0.1658
$497.400
5,000
$0.1580
$790.000
8,000
$0.1556
$1,244.800
25,000
$0.1468
$3,670.000
50,000
$0.1426
$7,130.000
100,000
$0.1405
$14,050.000
150,000
+
$0.1384
$20,760.000
Product Guides