Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Thomas & Betts
Part No:
L-7-50-9-C
RoHS:
Yes
ECCN:
EAR99
Supplier Standard Pack
100
Style:
Standard Locking
Body Material:
Nylon 6/6
Maximum Bundle Diameter:
44.45 mm
Tensile Strength:
222.41 N
Color:
Natural
Operating Temperature:
-40°C to 85 °C
Cable Ties, Standard Locking Nylon 6/6 Natural 44.45mm 222.41N
Search Keywords:
L7509C
Different packaging options available. See Alternatives
Possible Replacement options available. See Alternatives
IN STOCK:
6,600
Ships today, if you order in
Minimum Order:
300
Multiple:
100
Factory Lead-Time
6 Weeks
Quantity
Unit Price
Ext. Price
300
$0.2150
$64.500
2,500
$0.1402
$350.500
5,000
$0.1372
$686.000
7,500
$0.1351
$1,013.250
25,000
$0.1331
$3,327.500
50,000
$0.1311
$6,555.000
100,000
$0.1292
$12,920.000
150,000
+
$0.1272
$19,080.000
Product Guides