L-8-18-0-M
Thomas & BettsCable Ties, Miniature Nylon 6/6 Black 50.8mm 80N Bulk .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Thomas & Betts
Part No:
L-8-18-0-M
RoHS:
Yes
ECCN:
EAR99
Supplier Standard Pack
1000
Style:
N/A
Body Material:
Nylon
Maximum Bundle Diameter:
50.8 mm
Tensile Strength:
80(Min) N
Color:
Black
The THOMAS & BETTS part L-8-18-0-M is a pack of cable ties designed for secure and efficient cable management. These miniature cable ties are made from durable nylon 6/6 material and come in a sleek black color. Measuring 50.8mm in length, these cable ties have a strength rating of 80N, making them suitable for various applications. With this bulk pack of cable ties, you'll have plenty on hand to organize and secure your cables, whether at home or in a professional setting.
Search Keywords:
L8180M
Different packaging options available. See Alternatives
IN STOCK:
4,951
Can Ship immediately
On Order:
12,000
can ship 1/2/25
Minimum Order:
1000
Multiple:
1000
Factory Lead-Time
8 Weeks
Quantity
Unit Price
Ext. Price
1,000
$0.2627
$262.700
2,000
$0.2318
$463.600
4,000
$0.2141
$856.400
8,000
$0.2096
$1,676.800
10,000
+
$0.2065
$2,065.000
Product Guides