help desk software
DATA SHEET

L-8-40-0-M

Thomas & Betts

Cable Ties, Nylon 6/6 Black Bulk .. see full description

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Thomas & Betts
Part No:
L-8-40-0-M
RoHS:
Yes
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1000
Style:
N/A
Body Material:
Nylon 6/6
Dimension:
N/A
Maximum Bundle Diameter:
N/A
Tensile Strength:
N/A
Color:
Black
Operating Temperature:
-40°C to 85 °C
THOMAS & BETTS part L-8-40-0-M Cable Ties, Nylon 6/6 Black Bulk - These high-quality cable ties are perfect for fastening and securing wires, cables, and other electrical components. Made from durable nylon 6/6 material, these black cable ties offer excellent strength and resistance to heat, chemical, and UV radiation. With a length of 8 inches and a tensile strength of 40 pounds, these cable ties are perfect for a wide range of applications. Available in bulk, these cable ties are an essential tool for any electrician or DIY enthusiast.
Search Keywords:
L8400M
IN STOCK: 4,729
Can Ship immediately
Minimum Order:
1000
Multiple:
1000
Factory Lead-Time
6 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
1,000
$0.1859
$185.900
3,000
$0.1717
$515.100
5,000
$0.1521
$760.500
8,000
$0.1490
$1,192.000
25,000
$0.1475
$3,687.500
50,000
$0.1460
$7,300.000
100,000
$0.1446
$14,460.000
150,000 +
$0.1431
$21,465.000
Tools/3D Models
Product Guides