Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Thomas & Betts
Part No:
L-8-40-9-M
RoHS:
Yes
ECCN:
EAR99
Supplier Standard Pack
1000
Style:
N/A
Body Material:
Nylon 6/6
Dimension:
N/A
Maximum Bundle Diameter:
N/A
Tensile Strength:
N/A
Color:
Natural
Operating Temperature:
-40°C to 85 °C
THOMAS & BETTS part L-8-40-9-M is a high-quality cable tie designed for various applications. Made from durable Nylon 6/6 material in a natural color, these cable ties provide excellent strength and reliability. With a length of 8 inches, they offer a secure and tight hold for bundling and organizing wires, cables, and other materials. This bulk package ensures you have plenty of cable ties for your projects. Whether it's for domestic or industrial use, THOMAS & BETTS part L-8-40-9-M cable ties are the ideal choice for all your bundling needs.
Search Keywords:
L8409M
Different packaging options available. See Alternatives
IN STOCK:
0
On Order:
7,000
can ship 1/2/25
Minimum Order:
1000
Multiple:
1000
Factory Lead-Time
6 Weeks
Quantity
Unit Price
Ext. Price
1,000
$0.0960
$96.000
3,000
$0.0902
$270.600
5,000
$0.0862
$431.000
8,000
$0.0849
$679.200
25,000
$0.0815
$2,037.500
50,000
$0.0783
$3,915.000
100,000
$0.0771
$7,710.000
150,000
+
$0.0760
$11,400.000
Product Guides
CUSTOMERS
ALSO BOUGHT
L-8-18-9-M
Cable Ties, Nylon 6/6 Natural Bulk
66565-4
Socket Contact - Multimate III+ Series - 20 to 24 AWG - Brass Contact with 30.0µin (0.76µm...
17566-BLK-C3
Cable Assembly AC Power 2m NEMA 6-15P to C13 3 to 3 POS M-F 18AWG
PP250GB
Conn Binding Post PIN 1 POS ST Cable Mount 1 Port
TY23MX
Cable Ties, Standard Locking Nylon 6/6 Black 15.87mm 80N Automotive Bulk