LLPA-17A.50
Thomas & BettsFine Profile Medium-Wall Very Flexible Black Conduit, (LLPA) Material - Polyamide 6, Conduit Size NW - 17, 50 Meters .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Thomas & Betts
Part No:
LLPA-17A.50
RoHS:
Yes
HTS:
8205595560
ECCN:
EAR99
Supplier Standard Pack
1
Package Type:
Type:
N/A
Color:
Black
Body Material:
Polyamide 6/6
The THOMAS & BETTS part LLPA-17A.50 is a highly versatile and flexible black conduit designed for a range of applications. Made from durable Polyamide 6 material, this fine profile medium-wall conduit offers excellent protection for cables and wires.With a conduit size of NW-17, this conduit can comfortably accommodate a variety of cable sizes. It comes in a generous length of 50 meters, providing ample coverage for your wiring needs.The LLPA-17A.50 conduit is known for its exceptional flexibility, making it easy to install and route in tight spaces. Its fine profile design ensures a compact and sleek look, while maintaining optimal cable protection.Whether you require conduit for commercial, residential, or industrial projects, the THOMAS & BETTS LLPA-17A.50 is a reliable choice. It offers the perfect blend of durability, flexibility, and ease of use, making it an ideal solution for a wide range of applications.
Search Keywords:
LLPA17A50
IN STOCK:
5
Ships today, if you order in
Factory Lead-Time
6 Weeks
Quantity
Unit Price
Ext. Price
1
$240.97
$240.970
3
$234.28
$702.840
5
$230.76
$1,153.800
10
$227.30
$2,273.000
25
+
$223.89
$5,597.250
Product Guides
CUSTOMERS
ALSO BOUGHT
LLPA-23A.50
Cable Accessories Conduit Polyamide 6 Black
D-436-38
The Sealed In-Line Crimp Splice from TE has been designed to provide immersion resistant i...
LLPA-07A.50
PMA Smart Line - LLPA - Corrugated Very Flexible Medium-Grade Conduit - Fine Profile - NW0...
LLPA-10A.50
Hoses Black
LLPA-12A.50
Cable Accessories Conduit Polyamide 6 Black