LN-102
Thomas & BettsAdvantages of Steel City Commercial Conduit Fittings, for Cable Protection Systems
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Thomas & Betts
Part No:
LN-102
RoHS:
Yes
HTS:
7318160060
ECCN:
EAR99
Supplier Standard Pack
100
Package Type:
Advantages of Steel City Commercial Conduit Fittings, for Cable Protection Systems
Search Keywords:
LN102
IN STOCK:
4,198
Ships today, if you order in
Minimum Order:
100
Multiple:
100
Factory Lead-Time
6 Weeks
Quantity
Unit Price
Ext. Price
100
$1.018
$101.800
1,000
$0.609
$609.000
2,500
$0.596
$1,490.000
5,000
$0.541
$2,705.000
7,500
$0.535
$4,012.500
25,000
$0.530
$13,250.000
50,000
+
$0.525
$26,250.000
Product Guides
CUSTOMERS
ALSO BOUGHT
5263
Gaskets Round Stainless Steel 19.05mm 37.85mm
5353
Fittings Connector 0.75in Female/Male Malleable Iron, for Cable Protection Systems
L11-PB
Rotary Door Handle, Black
LA7-NS-P
Switch Operator Shaft - Assembly Kit - SB/SY.
FAZ-C6/1-NA-SP
Circuit Breaker - 1 Pole - 6A - 480Y/277VAC - 10kAIC - 5-10X /n Trip Type - C Curve - UL48...