LT75P
Thomas & BettsFittings Liquidtight Bullet 0.75in Male Thermoplastic, for Cable Protection Systems .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Thomas & Betts
Part No:
LT75P
RoHS:
Yes
HTS:
8535908020
COO:
US
ECCN:
EAR99
Supplier Standard Pack
50
Type:
Liquidtight Bullet
The THOMAS & BETTS LT75P Fittings are designed for use with liquidtight cable protection systems. These fittings feature a 0.75-inch male thread made from durable thermoplastic material. They provide reliable and secure connections for electrical cables, ensuring optimum protection against moisture, dirt, and other environmental factors. The bullet shape of these fittings allows for easy installation and removal, making them a convenient choice for various applications. Upgrade your cable protection system with the THOMAS & BETTS LT75P Fittings for long-lasting performance and peace of mind.
Search Keywords:
LT75P
IN STOCK:
1,619
Can Ship immediately
Minimum Order:
5
Factory Lead-Time
6 Weeks
Quantity
Unit Price
Ext. Price
5
$12.88
$64.400
25
$8.91
$222.750
50
$8.23
$411.500
100
$8.05
$805.000
250
$7.89
$1,972.500
500
$7.77
$3,885.000
1,000
+
$7.65
$7,650.000
Product Guides
CUSTOMERS
ALSO BOUGHT
5284B
Connector Power - 15A - 125V - Panel Mount.
201330-1
Pin Contact Gold Crimp 20-24 AWG Machined
1658612-2
D Sub Connector - DB25 - 25 Contacts - Receptacle - IDC / IDT - DB - Amplimite HDF-20 Seri...
1-640719-0
Connector Accessory - UL94V-2 - Strain Relief - 2 Position Inline Cap Housings - 2 Positio...
206060-1
Circular Connector Housing - Plug - For Female Sockets - 4 Positions - Shell Size 11 - Con...