LTC075
Thomas & BettsCable Accessories Nonmetallic Conduit Polyvinyl Chloride Black .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Thomas & Betts
Part No:
LTC075
RoHS:
Yes
HTS:
8544499000
COO:
US
ECCN:
EAR99
Supplier Standard Pack:
100
Type:
Nonmetallic Conduit
Color:
Black
Body Material:
Polyvinyl Chloride
The THOMAS & BETTS part LTC075 is a high-quality cable accessory designed for nonmetallic conduits. Made from durable polyvinyl chloride, this accessory is built to withstand tough conditions and ensure safe and efficient cable management. With its sleek black finish, it seamlessly integrates into any setup. Trust in the reliability and performance of THOMAS & BETTS for all your cable accessory needs.
Search Keywords:
LTC075
IN STOCK:
2,100
Can Ship immediately
Minimum Order:
10
Price Per:
Foot
Factory Lead-Time
6 Weeks
Quantity
Unit Price
Ext. Price
10
$6.00
$60.000
100
$4.88
$488.000
300
$4.66
$1,398.000
500
$4.46
$2,230.000
1,000
$4.28
$4,280.000
2,500
$4.16
$10,400.000
5,000
$4.06
$20,300.000
7,500
+
$4.00
$30,000.000
DOWNLOADS
CUSTOMERS
ALSO BOUGHT
206060-1
Circular Connector Housing - Plug - For Female Sockets - 4 Positions - Shell Size 11 - Con...
MDL-8
Fuse Miniature Slow Blow Acting 8A 250V Holder Cartridge 6.35 X 31.75mm Glass Automotive C...
ALW29920D-W-24V
Pushbutton Switch - 2NO Contact - 24VAC/24VDC - 22mm - Momentary - Extended Round Actuator...
5284B
Connector Power - 15A - 125V - Panel Mount.
30ESK6
Power Line Filter RFI 50Hz/60Hz 30A 250VAC Threaded Stud Flange Mount