M973
Thomas & BettsTubular (4/0)AWG Electrolytic Copper 60.96mm Electro Tin .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Thomas & Betts
Part No:
M973
RoHS:
Yes
HTS:
8536904000
ECCN:
EAR99
Supplier Standard Pack:
50
Package Type:
Type:
Tubular
Gender:
N/A
Tab Size:
N/A
Stud Size:
9.52 mm
Wire Size:
(4/0) AWG
Color:
N/R
Operating Temperature:
150(Max) °C
The THOMAS & BETTS part M973 is a tubular electrical connector designed for use with 4/0 AWG cables. It is made from high-quality electrolytic copper to ensure excellent conductivity and durability. The connector features a 60.96mm length and is electroplated with tin for improved corrosion resistance. Use this reliable connector to securely join and protect electrical connections in various applications.
Search Keywords:
M973
IN STOCK:
1,618
Can Ship immediately
Minimum Order:
5
Factory Lead-Time
6 Weeks
Quantity
Unit Price
Ext. Price
5
$16.18
$80.900
25
$11.37
$284.250
50
$10.40
$520.000
100
$9.12
$912.000
250
$8.14
$2,035.000
500
$8.02
$4,010.000
1,000
$7.90
$7,900.000
2,500
+
$7.78
$19,450.000
DOWNLOADS
CUSTOMERS
ALSO BOUGHT
E10711
Tubular 6AWG Electrolytic Copper 32mm Electro Tin
54142-TB
Lug Terminal 2AWG Copper 43.94mm Tin
10613-24-9CS2076
Data Bus Cable 2Conductors 24AWG 3.91mm
MPKES90B14
Switch Access Rotary Switch Round Knob
F10711
Tubular 4AWG Electrolytic Copper 34.79mm Electro Tin Sta-Kon®