help desk software

M975

Thomas & Betts

Tubular (4/0)AWG Electrolytic Copper 60.96mm Electro Tin .. see full description

  • RoHS Compliant
  • Packaging
  • Accessories
  • Set Notification
  • Request Programming Quote
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Thomas & Betts
Part No:
M975
Alias/AKA:
MS-20659-124
RoHS:
Yes
HTS:
8536904000
ECCN:
EAR99
Supplier Standard Pack:
50
Type:
Tubular
Gender:
N/A
Tab Size:
N/A
Stud Size:
12.7 mm
Wire Size:
(4/0) AWG
Color:
N/R
Operating Temperature:
150(Max) °C
The THOMAS & BETTS part M975 is a high-quality tubular terminal made from 4/0 AWG electrolytic copper. It features a 60.96mm length and is electro-tinned for enhanced protection against corrosion and oxidation. This terminal is designed to provide a robust and reliable connection for various electrical applications, making it a popular choice among professionals. Its durable construction and superior conductivity ensure optimal performance and long-lasting durability.
Search Keywords:
M975
IN STOCK: 1,199
Can Ship immediately
Minimum Order:
5
Factory Lead-Time
6 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
5
$13.67
$68.350
25
$9.55
$238.750
50
$8.74
$437.000
100
$8.55
$855.000
250
$8.38
$2,095.000
500
$8.29
$4,145.000
1,000
$8.21
$8,210.000
2,500 +
$8.13
$20,325.000
DOWNLOADS