Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Thomas & Betts
Part No:
MCC120M12
RoHS:
Yes
HTS:
8536904000
ECCN:
EAR99
Supplier Standard Pack
25
Type:
Lug Terminal
Gender:
N/A
Tab Size:
N/A
Stud Size:
N/A
Wire Size:
(13.7/0) AWG
Color:
N/R
Operating Temperature:
105(Max) °C
Lug Terminal (13.7/0)AWG Copper 63mm Tin
Search Keywords:
MCC120M12
IN STOCK:
25
Can Ship immediately
Factory Lead-Time
6 Weeks
Quantity
Unit Price
Ext. Price
1
$59.00
$59.000
5
$41.80
$209.000
25
$37.43
$935.750
50
$34.04
$1,702.000
100
$32.93
$3,293.000
250
$31.81
$7,952.500
500
+
$31.34
$15,670.000
Product Guides
CUSTOMERS
ALSO BOUGHT
07.311.0255.0
Connector Accessories End Plate Straight Gray
USM1
Fuse Holder 30A 1000VDC/800VAC Pressure Plate DIN Rail
MCC50M8
Lug Terminal (13.7/0)AWG Copper 42.5mm Tin
MCC16M10
Copper One-Hole Metric Lug - Standard Barrel - Peep Hole - Max 35kV - 16mm2 Wire Size - 10...
MCC120M8
Lug Terminal (13.7/0)AWG Copper 54mm Tin