Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Thomas & Betts
Part No:
MCC120M8
RoHS:
Yes
HTS:
8536904000
ECCN:
EAR99
Supplier Standard Pack
25
Type:
Lug Terminal
Gender:
N/A
Tab Size:
N/A
Stud Size:
8 mm
Wire Size:
(13.7/0) AWG
Color:
N/R
Operating Temperature:
105(Max) °C
Enhance the electrical connections in your project with the THOMAS & BETTS Lug Terminal (13.7/0)AWG Copper 54mm Tin. This high-quality terminal is designed for use with copper wires and offers a secure and reliable connection. Perfect for a variety of applications, this terminal is a must-have for any electrical project.
Search Keywords:
MCC120M8
IN STOCK:
25
Ships today, if you order in
Factory Lead-Time
6 Weeks
Quantity
Unit Price
Ext. Price
1
$32.59
$32.590
5
$30.48
$152.400
25
$28.21
$705.250
50
$27.00
$1,350.000
100
$25.89
$2,589.000
250
$25.20
$6,300.000
500
+
$24.82
$12,410.000
Product Guides
CUSTOMERS
ALSO BOUGHT
5-103948-2
5X3 MTE SHRD PIN SR LATCH .100
CSP1212
Concept Swing-Out Panel, fits 12.00x12.00, Light Gray, Steel
CFM12126LG
Concept Flush-Mounted Enclosures, 12.00x12.00x6.00, Lt Gray, Steel
MCC120M12
Lug Terminal (13.7/0)AWG Copper 63mm Tin
1011-348-0805
DUST CAP, 8P, PLG, BLK, DT