help desk software
DATA SHEET

MCC16M6

Thomas & Betts

Lug Terminal (6.2/0)AWG Copper 29.5mm Tin

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Thomas & Betts
Part No:
MCC16M6
RoHS:
Yes
HTS:
8536904000
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
100
Type:
Lug Terminal
Gender:
N/A
Tab Size:
N/A
Stud Size:
N/A
Wire Size:
(6.2/0) AWG
Color:
N/A
Operating Temperature:
105(Max) °C
Lug Terminal (6.2/0)AWG Copper 29.5mm Tin
Search Keywords:
MCC16M6
IN STOCK: 94
Can Ship immediately
Minimum Order:
10
Factory Lead-Time
6 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
10
$5.40
$54.000
100
$3.49
$349.000
300
$3.27
$981.000
500
$2.97
$1,485.000
1,000
$2.79
$2,790.000
2,500
$2.75
$6,875.000
5,000
$2.71
$13,550.000
7,500 +
$2.67
$20,025.000
Tools/3D Models
Product Guides