Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Thomas & Betts
Part No:
MPNY-750-9-D
RoHS:
Yes
ECCN:
EAR99
Supplier Standard Pack
1
Package Type:
Body Material:
Nylon 6/61839
Dimension:
19.05 x 19.05 mm
Color:
Natural
Operating Temperature:
-40 to 85 °C
Life Cycle:
Discontinued & Replaced
Cable Accessories Mounting Base Nylon 6/6 Natural
Search Keywords:
MPNY7509D
This product is not in stock and cannot be back-ordered
Product Guides