MPNY-750A-9-D
Thomas & BettsCable Tie Mounting Base - Natural Nylon - Max Temp 70°C (158°F) - 19.05mm (0.75") x 19.05mm (0.75") x 5.21mm (0.205") - Acrylic Adhesive Mounting Method .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Thomas & Betts
Part No:
MPNY-750A-9-D
RoHS:
Yes
ECCN:
EAR99
Supplier Standard Pack
500
Body Material:
Nylon 6/6
Dimension:
19.05 mm
Color:
Natural
Operating Temperature:
-40 to 85 °C
Catamount natural 6.6 nylon 0.75 L x 0.75 in. W mounting base with rubber-based adhesive for cable ties up to 30 lb. Package of 500.
Catamount nylon 6.6 cable ties are supplied on rubber-based or acrylic closed cell foam adhesive. For temperatures up to 70 degrees celsius
Search Keywords:
MPNY750A9D
Different packaging options available. See Alternatives
IN STOCK:
1,520
Can Ship immediately
Minimum Order:
500
Multiple:
500
Factory Lead-Time
6 Weeks
Quantity
Unit Price
Ext. Price
500
$0.4433
$221.650
1,000
$0.4234
$423.400
2,500
$0.4053
$1,013.250
5,000
$0.3886
$1,943.000
7,500
$0.3828
$2,871.000
10,000
$0.3771
$3,771.000
15,000
$0.3714
$5,571.000
25,000
+
$0.3658
$9,145.000
Product Guides