Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Thomas & Betts
Part No:
MS224B
RoHS:
Yes
HTS:
8536694030
ECCN:
EAR99
Supplier Standard Pack
1
Type:
Rectangular
Mounting:
N/A
Body Orientation:
N/A
Gender:
RCP
Pitch:
N/A
Termination Method:
Screw
Number of Contacts:
24Signal/1Ground
Maximum Voltage Rating:
600 VAC
Maximum Current Rating:
16 A
Operating Temperature:
N/A
Conn Rectangular M 24Signal/1Ground POS Screw
Search Keywords:
MS224B
IN STOCK:
14
Ships today, if you order in
Factory Lead-Time
6 Weeks
Quantity
Unit Price
Ext. Price
1
$58.74
$58.740
5
$52.42
$262.100
10
$50.85
$508.500
25
$48.67
$1,216.750
50
$46.67
$2,333.500
100
$45.43
$4,543.000
250
+
$44.75
$11,187.500
Product Guides
CUSTOMERS
ALSO BOUGHT
1838240-3
M12 MALE CONN. , STRAIGHT, PVC CABLE
GT3A-3AD24
Time Delay Relay 24VDC 24VAC 5A DPDT(36x40x72.2)mm Socket Timer Relay
LSTD-2G
Green LED Lamp with screw terminals
32-2311
Wire Terminal NEON Lamp
BAF1-2RN-RH
This Straight Plunger High Capacity Enclosed Switch from Honeywell comes from their MICRO ...