MS-25036-108
Thomas & BettsRing Tongue Terminal 14-18AWG Copper Blue 22.6mm Electro Tin Bulk .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Thomas & Betts
Part No:
MS-25036-108
Alias/AKA:
RB873
RoHS:
Yes
Supplier Standard Pack
1000
The THOMAS & BETTS Ring Tongue Terminal (part number RB873) is designed for reliable and secure electrical connections. This terminal is compatible with 14-18AWG copper wires and features a blue color for easy identification. Its 22.6mm length provides ample space for wire insertion and ensures a strong and dependable connection. The terminal is coated with electro tin to protect against corrosion and enhance conductivity. This product is available in bulk packaging for convenient usage in various industries and applications. Trust THOMAS & BETTS to deliver high-quality and efficient electrical components.
Search Keywords:
MS25036108
IN STOCK:
24,398
Ships today, if you order in
Minimum Order:
50
Factory Lead-Time
2 Weeks
Quantity
Unit Price
Ext. Price
50
$0.3056
$15.280
500
$0.2736
$136.800
1,000
$0.2695
$269.500
3,000
$0.2655
$796.500
5,000
$0.2615
$1,307.500
8,000
$0.2575
$2,060.000
15,000
$0.2537
$3,805.500
25,000
+
$0.2499
$6,247.500
Product Guides
CUSTOMERS
ALSO BOUGHT
8532SCQE3
Subminiature Pushbutton Switches
AFB0412MA-A
DC Fan Ball Bearing 12V 0.03A 0.36W 5000RPM 5.67CFM 21.5dBA Flange Mount
P036-003-15A
Cable Assembly AC Power 0.9m C20 to C19 3 to 3 POS M-F 14AWG
CAB80-22-D
Connector Accessory
M5-116-427
Self-laminating Vinyl Wire Labels, 2.5"H x 1.5"W, Black on White/Clear | Brady M5-116-427