MS-25036-120
Thomas & BettsRing Tongue Terminal 6AWG Copper Blue 39.37mm Electro Tin .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Thomas & Betts
Part No:
MS-25036-120
Alias/AKA:
RE10711
RoHS:
Yes
Supplier Standard Pack
200
The THOMAS & BETTS RE10711 is a high-quality ring tongue terminal designed for 6AWG copper wires. It features a blue color and is made of durable materials for long-lasting performance. The terminal has a length of 39.37mm and is coated with electro tin for added corrosion resistance. This versatile and reliable terminal is perfect for various electrical applications, ensuring secure and efficient connections.
Search Keywords:
MS25036120
IN STOCK:
762
Ships today, if you order in
Minimum Order:
10
Factory Lead-Time
6 Weeks
Quantity
Unit Price
Ext. Price
10
$3.867
$38.670
50
$2.729
$136.450
200
$2.522
$504.400
400
$2.468
$987.200
600
$2.417
$1,450.200
1,000
$2.393
$2,393.000
2,600
$2.369
$6,159.400
5,000
+
$2.345
$11,725.000
Product Guides
CUSTOMERS
ALSO BOUGHT
25.191.0253.0
Conn Cage Clamp Terminal Block 2 POS 5mm Solder ST Thru-Hole 10A Carton
RF10731
Ring Tongue Terminal 4AWG Copper Yellow 45.72mm Electro Tin
DB-25S-0L2-A197
D Subminiature Connector - 25 Contact(s) - Female - 0.109 inch Pitch - Solder Terminal - H...
M23053/5-104-9-100FT
Heat Shrink Tubing - 1/8" dia. - 2:1 Shrink Ratio - White - 100 Feet (30.48m).