Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Thomas & Betts
Part No:
MSA10024
RoHS:
Yes
HTS:
8544499000
COO:
CA
ECCN:
EAR99
Supplier Standard Pack
5
Fittings Adapter 1in Female Aluminum, for Cable Protection Systems
Search Keywords:
MSA10024
IN STOCK:
2
Can Ship immediately
On Order:
10
can ship 1/2/25
Factory Lead-Time
8 Weeks
Quantity
Unit Price
Ext. Price
1
$71.93
$71.930
5
$64.18
$320.900
10
$62.27
$622.700
25
$57.15
$1,428.750
50
$56.29
$2,814.500
100
$55.45
$5,545.000
250
+
$53.49
$13,372.500
Product Guides
CUSTOMERS
ALSO BOUGHT
CD11AA-BE
Nickel Plated Brass EMI / RFI Braided Strain Relief Fitting PG 11
1827703
PCB connector - nominal current: 8 A - rated voltage (III/2): 160 V - nominal cross sectio...
1924955-1
CONTACT,FEMALE0.64,20-22AWG,UNSEAL
8655MH2501BLF
Hood 180° B Shell Size Nickel Zinc Die Cast
DBP25P065TXLF
D-Sub Connector - Standard - Plug - FCI DP Series - 25 Contacts - 3 (DB - B) Shell Size - ...