Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Thomas & Betts
Part No:
NW14-8
RoHS:
Yes
HTS:
8536904000
ECCN:
EAR99
Supplier Standard Pack
100
Type:
Ring Tongue Terminal
Gender:
N/A
Tab Size:
N/A
Stud Size:
4.17 mm
Wire Size:
14-16 AWG
Color:
Metallic
Operating Temperature:
N/A
Ring Tongue Terminal 14-16AWG Metallic 16.76mm
Search Keywords:
NW148
IN STOCK:
5
Ships today, if you order in
You may purchase in-stock quantity up to 5
Minimum Order:
100
Available in less than min:
5
Multiple:
100
Factory Lead-Time
6 Weeks
Quantity
Unit Price
Ext. Price
1
$2.464
$2.464
100
$2.240
$224.000
300
$2.140
$642.000
500
$2.090
$1,045.000
1,000
$1.980
$1,980.000
2,500
$1.930
$4,825.000
5,000
$1.880
$9,400.000
7,500
$1.860
$13,950.000
10,000
+
$1.830
$18,300.000
Product Guides
CUSTOMERS
ALSO BOUGHT
205210-8
D Sub Connector Housing - 37 Ways - D Sub - DC - AMPLIMITE HDP-20 Series - Plug - Steel Bo...
206138-8
Circular Connector Clamp - Straight - 23 - 17.86 mm - Thermoplastic - CPC Series.
35277
TERMINAL,SOLIS R 90DEG 8 1/4
B14-10
Ring Tongue Terminal 14-18AWG Electrolytic Copper 19.05mm Electro Tin
RD367
Ring Tongue Terminal 8AWG Copper Red 37.59mm Electro Tin