Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Thomas & Betts
Part No:
PB224
RoHS:
Yes
HTS:
8205595560
ECCN:
EAR99
Supplier Standard Pack
1
Package Type:
Type:
Backshells
Shell Size:
N/A
Angular Function:
180 °
Operating Temperature:
N/A
Connector Type:
Connector Power
Body Material:
N/A
Dimension:
102 x 80mm mm
Hood 180°
Search Keywords:
PB224
IN STOCK:
6
Can Ship immediately
Factory Lead-Time
6 Weeks
Quantity
Unit Price
Ext. Price
1
$95.13
$95.130
5
$88.49
$442.450
10
$86.10
$861.000
25
$81.72
$2,043.000
50
$79.70
$3,985.000
100
$78.51
$7,851.000
250
+
$76.87
$19,217.500
Product Guides