RA11
Thomas & BettsQuick Disconnect Terminal 18-22AWG Brass Red F 19.05mm Tin .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Thomas & Betts
Part No:
RA11
RoHS:
Yes
HTS:
8536904000
ECCN:
EAR99
Supplier Standard Pack:
1000
Type:
Quick Disconnect Terminal
Gender:
F
Tab Size:
1.41 mm²
Stud Size:
N/A
Wire Size:
18-22 AWG
Color:
Red
Operating Temperature:
105(Max) °C
The THOMAS & BETTS part RA11 is a high-quality Quick Disconnect Terminal that is suitable for use with 18-22AWG wires. Made from durable brass material with a red color-coded insulation sleeve, this terminal ensures a secure and reliable connection. It features a tin plating for enhanced corrosion resistance and a length of 19.05mm for easy installation. Ideal for various electrical applications, this Quick Disconnect Terminal provides efficient and hassle-free wire terminations.
Search Keywords:
RA11
Possible Replacement options available. See Alternatives
IN STOCK:
2,975
Can Ship immediately
Minimum Order:
25
Factory Lead-Time
6 Weeks
Quantity
Unit Price
Ext. Price
25
$0.844
$21.100
250
$0.695
$173.750
500
$0.684
$342.000
1,000
$0.666
$666.000
3,000
$0.615
$1,845.000
5,000
$0.606
$3,030.000
8,000
$0.596
$4,768.000
15,000
+
$0.587
$8,805.000
DOWNLOADS