Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Thomas & Betts
Part No:
RA1123
RoHS:
Yes
HTS:
8536904000
ECCN:
EAR99
Supplier Standard Pack
1000
Type:
Fork Terminal
Gender:
N/A
Tab Size:
N/A
Stud Size:
4.16 mm
Wire Size:
16-22 AWG
Color:
Red
Operating Temperature:
105(Max) °C
The THOMAS & BETTS part RA1123 is a high-quality fork terminal designed for use with 16-22 gauge copper wire. It has a durable construction and features an electro tin finish for added protection against corrosion. This red-colored terminal is 21.84mm in length and is perfect for various electrical applications where a secure and reliable connection is required.
Search Keywords:
RA1123
Different packaging options available. See Alternatives
IN STOCK:
101
Ships today, if you order in
On Order:
5,000
can ship 12/26/24
Minimum Order:
50
Factory Lead-Time
6 Weeks
Quantity
Unit Price
Ext. Price
50
$0.6485
$32.425
250
$0.5439
$135.975
1,000
$0.5033
$503.300
3,000
$0.4619
$1,385.700
5,000
$0.4550
$2,275.000
8,000
$0.4482
$3,585.600
10,000
$0.4414
$4,414.000
15,000
+
$0.4348
$6,522.000
Product Guides