RA1147
Thomas & BettsFork Terminal 16-22AWG Electrolytic Copper Red 24.64mm Electro Tin Bulk .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Thomas & Betts
Part No:
RA1147
RoHS:
Yes
HTS:
8536904000
ECCN:
EAR99
Supplier Standard Pack
1000
Type:
Fork Terminal
Gender:
N/A
Tab Size:
N/A
Stud Size:
4.17 mm
Wire Size:
16-22 AWG
Color:
Red
Operating Temperature:
105(Max) °C
Upgrade your electrical connections with the THOMAS & BETTS Fork Terminal. This high-quality terminal is designed for wires ranging from 16-22AWG and is made from durable electrolytic copper with a red color coded finish. The terminal measures 24.64mm in length and is coated with electro tin for enhanced conductivity and corrosion resistance. Sold in bulk for your convenience, this Fork Terminal is a reliable choice for your electrical projects.
Search Keywords:
RA1147
Different packaging options available. See Alternatives
IN STOCK:
2,728
Ships today, if you order in
Minimum Order:
50
Factory Lead-Time
6 Weeks
Quantity
Unit Price
Ext. Price
50
$0.4698
$23.490
500
$0.3817
$190.850
1,000
$0.3760
$376.000
3,000
$0.3490
$1,047.000
5,000
$0.3347
$1,673.500
8,000
$0.3296
$2,636.800
15,000
$0.3247
$4,870.500
25,000
+
$0.3198
$7,995.000
Product Guides
CUSTOMERS
ALSO BOUGHT
31266
BUDG R 22-16 COMM 22-18 MIL 10
1-480699-1
02P UMNL CAP HSG BRN
324061
Ring Tongue Terminal - M4 - 8 AWG - 10.5 mm² - SOLISTRAND Series.
3-520404-2
Quick Disconnect Terminal - 187 Series - Female Quick Disconnect - 4.75mm x 0.81mm - 0.187...
51864-1
TERM, RT, PIDG, 16-14, #8