Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Thomas & Betts
Part No:
RA147PT
RoHS:
Yes
HTS:
8536904000
COO:
US
ECCN:
EAR99
Supplier Standard Pack
1000
Package Type:
Type:
Pin Terminal
Gender:
Pin
Tab Size:
N/A
Stud Size:
N/A
Wire Size:
18-22 AWG
Color:
Red
Operating Temperature:
105(Max) °C
Pin Terminal 18-22AWG Copper Red PIN 21.59mm Electro Tin
Search Keywords:
RA147PT
IN STOCK:
587
Can Ship immediately
Minimum Order:
25
Factory Lead-Time
10 Weeks
Quantity
Unit Price
Ext. Price
25
$0.8333
$20.833
250
$0.5882
$147.050
500
$0.5435
$271.750
1,000
$0.5319
$531.900
3,000
$0.5208
$1,562.400
5,000
$0.5130
$2,565.000
8,000
$0.5053
$4,042.400
15,000
+
$0.4977
$7,465.500
Product Guides
CUSTOMERS
ALSO BOUGHT
20VB6
Power Line Filter General Purpose RFI 50Hz/60Hz 20A 250VAC Threaded Stud Flange Mount
RU4S-A110
Electromechanical Relay 110/120VAC 4.55KOhm 6A 4PDT(27.5x21x41.6)mm Socket General Purpose...
RU4S-D-D24
Electromechanical Relay 24VDC 605Ohm 6A 4PDT(27.5x21x41.6)mm Socket General Purpose Relay
SY4S-05C
Conn Relay Socket SKT 4 POS Screw ST SMD
SY4S-51F1
Connector Accessories Hold Down Spring