RA18-10
Thomas & BettsRing Tongue Terminal 16-22AWG Copper Red 21.84mm Electro Tin .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Thomas & Betts
Part No:
RA18-10
RoHS:
Yes
HTS:
8536904000
COO:
US
ECCN:
EAR99
Supplier Standard Pack
100
Type:
Ring Tongue Terminal
Gender:
N/A
Tab Size:
N/A
Stud Size:
4.82 mm
Wire Size:
16-22 AWG
Color:
Red
Operating Temperature:
105(Max) °C
The THOMAS & BETTS part RA18-10 is a durable and efficient ring tongue terminal designed for a wide range of applications. This terminal is suitable for use with 16-22AWG copper wires and features a bright red color for easy identification. With a length of 21.84mm, it provides a secure and reliable connection. The terminal is coated with electro tin for enhanced corrosion resistance and durability. Trust THOMAS & BETTS for high-quality electrical components that deliver exceptional performance.
Search Keywords:
RA1810
Different packaging options available. See Alternatives
IN STOCK:
1,779
Can Ship immediately
Minimum Order:
100
Multiple:
100
Factory Lead-Time
6 Weeks
Quantity
Unit Price
Ext. Price
100
$0.846
$84.600
300
$0.833
$249.900
500
$0.821
$410.500
1,000
$0.808
$808.000
2,500
$0.796
$1,990.000
5,000
$0.784
$3,920.000
7,500
$0.772
$5,790.000
10,000
+
$0.761
$7,610.000
Product Guides
CUSTOMERS
ALSO BOUGHT
1-794058-0
MINI UMNL SOK L/P LF
1658610-2
25 POS HDF RCPT, MS, LEAD FREE
1658610-4
9 Position D-Sub Receptacle, Female Sockets Connector
1658621-1
The Novo Receptacle Housing Assembly with Cover from TE is made from UL 94V-0 rated black ...
205204-8
D Sub Connector Housing - 9 Ways - D Sub - DE - AMPLIMITE HDP-20 Series - Plug - Steel Bod...