help desk software

RA18-111F

Thomas & Betts

Quick Disconnect Terminal 18-22AWG F 19.05mm 3.81mm Tin Bulk .. see full description

  • RoHS Compliant
  • Packaging
  • Accessories
  • Set Notification
  • Request Programming Quote
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Thomas & Betts
Part No:
RA18-111F
RoHS:
Yes
HTS:
8536904000
ECCN:
EAR99
Supplier Standard Pack:
100
Type:
Quick Disconnect Terminal
Gender:
F
Tab Size:
1.41 mm²
Stud Size:
N/A
Wire Size:
18-22 AWG
Color:
Red
Operating Temperature:
105(Max) °C
This Thomas & Betts RA18-111F Quick Disconnect Terminal is designed for 18-22AWG wires with a female connector. It features a length of 19.05mm and a width of 3.81mm, making it suitable for various electrical applications. The terminal is made of durable tin material and is available for purchase in bulk quantities. Trust Thomas & Betts for reliable and high-quality electrical components.
Search Keywords:
RA18111F
  Possible Replacement options available.  See Alternatives
IN STOCK: 1,200
Can Ship immediately
Minimum Order:
100
Multiple:
100
Factory Lead-Time
6 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
100
$1.65
$165.000
300
$1.58
$474.000
500
$1.53
$765.000
1,000
$1.45
$1,450.000
2,500
$1.41
$3,525.000
5,000
$1.37
$6,850.000
7,500
$1.35
$10,125.000
10,000 +
$1.33
$13,300.000
DOWNLOADS