Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Thomas & Betts
Part No:
RA18-14
RoHS:
Yes
HTS:
8536904000
ECCN:
EAR99
Supplier Standard Pack
100
Type:
Ring Tongue Terminal
Gender:
N/A
Tab Size:
N/A
Stud Size:
6.35 mm
Wire Size:
16-22 AWG
Color:
Red
Operating Temperature:
105(Max) °C
Ring Tongue Terminal 16-22AWG 27.17mm 11.68mm Electro-Tin Bulk
Search Keywords:
RA1814
Different packaging options available. See Alternatives
IN STOCK:
325
Can Ship immediately
Minimum Order:
100
Multiple:
100
Factory Lead-Time
6 Weeks
Quantity
Unit Price
Ext. Price
100
$1.74
$174.000
300
$1.66
$498.000
500
$1.61
$805.000
1,000
$1.52
$1,520.000
2,500
$1.48
$3,700.000
5,000
$1.44
$7,200.000
7,500
$1.42
$10,650.000
10,000
+
$1.40
$14,000.000
Product Guides
CUSTOMERS
ALSO BOUGHT
C-103-PM
DIN Rail - 3.28' (1m) - 1.4x0.3" (35x7.3mm) Aluminum - Prepunched - ES/GT/MT/OT/ST Series.
1423122
Power Stud Block - 3 Poles - 200A 600V - (1) 1/4 to 20 X 5/8” Stud Line / (1) 1/4 to 20 X ...
CC1423
Power Block Covers,Snap On
0790530
Universal terminal block with bolt connection - cross section: 0.1 - 2.5 mm² - width: 9 mm...
1050017:0001
Connector Accessories Zack Marker Strip Straight White