Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Thomas & Betts
Part No:
RA18-4
RoHS:
Yes
HTS:
8536904000
COO:
US
ECCN:
EAR99
Supplier Standard Pack
100
Package Type:
Type:
Ring Tongue Terminal
Gender:
N/A
Tab Size:
N/A
Stud Size:
2.84 mm
Wire Size:
16-22 AWG
Color:
Red
Operating Temperature:
105(Max) °C
Ring Tongue Terminal 16-22AWG Copper Red 17.78mm Electro Tin
Search Keywords:
RA184
Different packaging options available. See Alternatives
IN STOCK:
4
Ships today, if you order in
You may purchase in-stock quantity up to 4
Minimum Order:
100
Available in less than min:
4
Multiple:
100
Factory Lead-Time
6 Weeks
Quantity
Unit Price
Ext. Price
1
$1.672
$1.672
100
$1.520
$152.000
300
$1.460
$438.000
500
$1.420
$710.000
1,000
$1.350
$1,350.000
2,500
$1.310
$3,275.000
5,000
$1.280
$6,400.000
7,500
$1.260
$9,450.000
10,000
+
$1.250
$12,500.000
Product Guides
CUSTOMERS
ALSO BOUGHT
1-640520-0
Connector Housing - MR Series - Receptacle - 6 Ways - 4.19 mm - Miniature Rectangular Conn...
193842-1
Contact - Universal MATE-N-LOK II Series - Socket - Crimp / Solder - 12 AWG - Silver Plate...
DC24660
Backshell 180° C Shell Size Chromate Over Cadmium Low Carbon Steel
P10-8RHT6-L
High Temperature Ring Terminal, 12 – 10 AWG, #8 stud size, non-insulated, standard package...