RA18-6
Thomas & BettsRing Tongue Terminal 16-22AWG Copper Red 21.84mm Electro Tin .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Thomas & Betts
Part No:
RA18-6
RoHS:
Yes
HTS:
8536904000
COO:
US
ECCN:
EAR99
Supplier Standard Pack
100
Package Type:
Bag
Type:
Ring Tongue Terminal
Gender:
N/A
Tab Size:
N/A
Stud Size:
3.5 mm
Wire Size:
16-22 AWG
Color:
Red
Operating Temperature:
105(Max) °C
The THOMAS & BETTS part RA18-6 is a reliable and high-quality electrical component designed for professional use in various applications. This particular product is a Ring Tongue Terminal, suitable for use with wires ranging from 16 to 22 AWG. It is expertly made from copper material and features a red color for easy identification. With a precise length of 21.84mm, it ensures secure and durable connections. Additionally, it is coated with an electro tin finish, enhancing its corrosion resistance and extending its lifespan. Trust THOMAS & BETTS for efficient and long-lasting electrical solutions.
Search Keywords:
RA186
Different packaging options available. See Alternatives
IN STOCK:
10,730
Can Ship immediately
Minimum Order:
100
Multiple:
100
Factory Lead-Time
6 Weeks
Quantity
Unit Price
Ext. Price
100
$0.766
$76.600
200
$0.755
$151.000
400
$0.743
$297.200
800
$0.732
$585.600
1,000
+
$0.721
$721.000
Product Guides
CUSTOMERS
ALSO BOUGHT
3055-BK005
Hook-up Wire 18AWG 2.03mm Tinned Copper Black 300VAC - 30.48m (100ft)/Spool
1658686-1
This strip form socket contact from TE comes from the HDP-22 Crimp Snap-In Contact Connect...
5748676-1
Two Piece Backshell - 9 Position - Round Cable Type - 180° Cable Exit - Shielded - Mating ...
52273-2
TERMINAL,PIDG R IR 18 4
5787131-3
68 .8MM CHAMP PLUG KIT