help desk software
DATA SHEET

RA18-6FL

Thomas & Betts

3 Way Ring Tongue Terminal 14-16AWG 31.75mm Tin .. see full description

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Thomas & Betts
Part No:
RA18-6FL
RoHS:
Yes
HTS:
8536904000
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
100
Type:
Fork Terminal
Gender:
N/A
Tab Size:
N/A
Stud Size:
3.5 mm
Wire Size:
16-22 AWG
Color:
Red
Operating Temperature:
105(Max) °C
The THOMAS & BETTS part RA18-6FL is a 3 Way Ring Tongue Terminal designed for use with 14-16AWG wires. This terminal features a 31.75mm tin-plated finish for excellent conductivity and corrosion resistance. It allows for secure connections in various electrical applications, ensuring reliable and efficient performance. With its high-quality construction and easy installation, this terminal is a trusted choice for professionals in the electrical industry.
Search Keywords:
RA186FL
  Different packaging options available.  See Alternatives
IN STOCK: 339
Ships today, if you order in
Minimum Order:
100
Multiple:
100
Factory Lead-Time
6 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
100
$1.63
$163.000
300
$1.56
$468.000
500
$1.51
$755.000
1,000
$1.43
$1,430.000
2,500
$1.39
$3,475.000
5,000
$1.36
$6,800.000
7,500
$1.34
$10,050.000
10,000 +
$1.32
$13,200.000
Tools/3D Models
Product Guides