RA18-8
Thomas & BettsRing Tongue Terminal 16-22AWG Copper Red 22.6mm Electro Tin .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Thomas & Betts
Part No:
RA18-8
RoHS:
Yes
HTS:
8536904000
COO:
US
ECCN:
EAR99
Supplier Standard Pack
100
Type:
Ring Tongue Terminal
Gender:
N/A
Tab Size:
N/A
Stud Size:
4.16 mm
Wire Size:
16-22 AWG
Color:
Red
Operating Temperature:
105(Max) °C
The THOMAS & BETTS RA18-8 Ring Tongue Terminal is designed for reliable electrical connections in various applications. It is made from high-quality copper and is suitable for wire sizes ranging from 16 to 22 AWG. The terminal features a red color for easy identification and has a 22.6mm length. It is finished with electro-tin plating, ensuring solid corrosion resistance. This Ring Tongue Terminal offers a secure and durable solution for your electrical connection needs.
Search Keywords:
RA188
Different packaging options available. See Alternatives
IN STOCK:
3,086
Can Ship immediately
Minimum Order:
100
Multiple:
100
Factory Lead-Time
6 Weeks
Quantity
Unit Price
Ext. Price
100
$0.766
$76.600
300
$0.755
$226.500
1,000
$0.743
$743.000
2,500
$0.732
$1,830.000
5,000
$0.721
$3,605.000
7,500
$0.710
$5,325.000
10,000
$0.700
$7,000.000
15,000
+
$0.689
$10,335.000
Product Guides