RA2247
Thomas & BettsFork Terminal 16-22AWG Copper Red 24.63mm Electro Tin Sta-Kon® .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Thomas & Betts
Part No:
RA2247
RoHS:
Yes
HTS:
8536904000
ECCN:
EAR99
Supplier Standard Pack:
1000
Type:
Fork Terminal
Gender:
N/A
Tab Size:
N/A
Stud Size:
4.16 mm
Wire Size:
16-22 AWG
Color:
Red
Operating Temperature:
105(Max) °C
The THOMAS & BETTS RA2247 is a Fork Terminal designed for 16-22AWG copper wires. This particular terminal comes in a vibrant red color and has a length of 24.63mm. It is coated with an electro tin finish for added durability and resistance to corrosion. The Sta-Kon® brand ensures high-quality and reliable electrical connections for various applications.
Search Keywords:
RA2247
IN STOCK:
3,996
Can Ship immediately
On Order:
3,000
can ship 11/21/24
Minimum Order:
50
Factory Lead-Time
6 Weeks
Quantity
Unit Price
Ext. Price
50
$0.4323
$21.615
500
$0.3513
$175.650
1,000
$0.3460
$346.000
3,000
$0.3211
$963.300
5,000
$0.3079
$1,539.500
8,000
$0.3033
$2,426.400
15,000
$0.2988
$4,482.000
25,000
+
$0.2943
$7,357.500
DOWNLOADS