Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Thomas & Betts
Part No:
RA2257
RoHS:
Yes
HTS:
8536904000
ECCN:
EAR99
Supplier Standard Pack
1000
Package Type:
Type:
Fork Terminal
Gender:
N/A
Tab Size:
N/A
Stud Size:
4.82 mm
Wire Size:
16-22 AWG
Color:
Red
Operating Temperature:
105(Max) °C
Fork Terminal 16-22AWG Copper Red 24.63mm Electro Tin Sta-Kon®
Search Keywords:
RA2257
IN STOCK:
2,025
Ships today, if you order in
Minimum Order:
50
Factory Lead-Time
6 Weeks
Quantity
Unit Price
Ext. Price
50
$0.8150
$40.750
500
$0.5753
$287.650
1,000
$0.5315
$531.500
3,000
$0.5094
$1,528.200
5,000
$0.5043
$2,521.500
8,000
$0.4993
$3,994.400
10,000
$0.4943
$4,943.000
15,000
+
$0.4893
$7,339.500
Product Guides
CUSTOMERS
ALSO BOUGHT
32107-2
Cap Accessories Oval Mounting Bracket
40-9715HS
METALIZED 15 PIN HOOD
39970-0103
Conn Eurostyle Block 3 POS 10.16mm Solder ST Thru-Hole 60A/Contact Eurostyle™
108-0303-001
Black Banana Plug, Insulated, Round Solder/Solderless Hole
80PK-1
Bead Probe Thermocouple For General Purpose Applications