RA250TB
Thomas & BettsQuick Disconnect Terminal 18-22AWG Brass Red F 23.11mm Tin .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Thomas & Betts
Part No:
RA250TB
RoHS:
Yes
HTS:
8536904000
COO:
US
ECCN:
EAR99
Supplier Standard Pack:
1000
Type:
Quick Disconnect Terminal
Gender:
F
Tab Size:
5.16 mm²
Stud Size:
N/A
Wire Size:
18-22 AWG
Color:
Red
Operating Temperature:
N/A
The THOMAS & BETTS RA250TB Quick Disconnect Terminal is designed for 18-22AWG wires, featuring a durable brass construction with a red F coating. This terminal is 23.11mm in length and finished with tin for enhanced conductivity and corrosion resistance. A reliable choice for securely connecting and disconnecting wires in various electrical applications.
Search Keywords:
RA250TB
IN STOCK:
0
On Order:
4,004
can ship 11/21/24
Minimum Order:
50
Factory Lead-Time
4 Weeks
Quantity
Unit Price
Ext. Price
50
$0.900
$45.000
250
$0.635
$158.750
1,000
$0.575
$575.000
3,000
$0.563
$1,689.000
5,000
$0.557
$2,785.000
8,000
$0.551
$4,408.000
10,000
$0.546
$5,460.000
15,000
+
$0.540
$8,100.000
DOWNLOADS