Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Thomas & Betts
Part No:
RA2517
RoHS:
Yes
HTS:
8536904000
ECCN:
EAR99
Supplier Standard Pack
1000
Type:
Quick Disconnect Terminal
Gender:
M
Tab Size:
5.14 mm²
Stud Size:
N/A
Wire Size:
18-22 AWG
Color:
Red
Operating Temperature:
105(Max) °C
Quick Disconnect Terminal 18-22AWG Brass Red M 24.13mm Tin
Search Keywords:
RA2517
Different packaging options available. See Alternatives
IN STOCK:
73
Can Ship immediately
Minimum Order:
50
Factory Lead-Time
6 Weeks
Quantity
Unit Price
Ext. Price
50
$0.7800
$39.000
500
$0.5506
$275.300
1,000
$0.5087
$508.700
3,000
$0.4875
$1,462.500
5,000
$0.4802
$2,401.000
8,000
$0.4730
$3,784.000
10,000
$0.4659
$4,659.000
15,000
+
$0.4589
$6,883.500
Product Guides