RA25177
Thomas & BettsQuick Disconnect Terminal 18-22AWG Copper Red Tab 28.7mm Tin .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Thomas & Betts
Part No:
RA25177
RoHS:
Yes
HTS:
8536904000
COO:
US
ECCN:
EAR99
Supplier Standard Pack
500
Type:
Quick Disconnect Terminal
Gender:
Tab
Tab Size:
5.16 mm²
Stud Size:
N/A
Wire Size:
18-22 AWG
Color:
Red
Operating Temperature:
105(Max) °C
The THOMAS & BETTS RA25177 is a Quick Disconnect Terminal designed for use with 18-22AWG copper wires. This terminal features a red tab for easy identification and has a length of 28.7mm. It is made of tin-plated copper for enhanced conductivity and corrosion resistance. The Quick Disconnect design allows for easy and secure connection and disconnection of wires. Ideal for a variety of applications requiring a reliable and efficient electrical connection.
Search Keywords:
RA25177
IN STOCK:
2,669
Can Ship immediately
Minimum Order:
25
Factory Lead-Time
6 Weeks
Quantity
Unit Price
Ext. Price
25
$0.937
$23.425
250
$0.831
$207.750
500
$0.814
$407.000
1,000
$0.776
$776.000
2,500
$0.746
$1,865.000
5,000
$0.731
$3,655.000
7,500
$0.720
$5,400.000
10,000
+
$0.709
$7,090.000
Product Guides