RA2573
Thomas & BettsQuick Disconnect Terminal 18-22AWG Brass Red F 25.65mm Electro Tin Bulk .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Thomas & Betts
Part No:
RA2573
RoHS:
Yes
HTS:
8536904000
COO:
US
ECCN:
EAR99
Supplier Standard Pack:
1000
Type:
Quick Disconnect Terminal
Gender:
F
Tab Size:
5.16 mm²
Stud Size:
N/A
Wire Size:
18-22 AWG
Color:
Red
Operating Temperature:
105(Max) °C
The THOMAS & BETTS part RA2573 is a reliable Quick Disconnect Terminal designed for easy installation and convenient use. Made from high-quality brass material with an Electro Tin coating, this terminal offers excellent conductivity and durability. It is compatible with wire sizes ranging from 18-22AWG, making it suitable for a wide range of applications. The red color coding provides easy identification and organization. Measuring 25.65mm in length, this terminal is compact and efficient. Sold in bulk quantities, it is an economical choice for both small-scale and large-scale projects. Trust THOMAS & BETTS for top-notch quality and performance.
Search Keywords:
RA2573
Different packaging options available. See Alternatives
IN STOCK:
16,198
Can Ship immediately
Minimum Order:
50
Factory Lead-Time
6 Weeks
Quantity
Unit Price
Ext. Price
50
$0.6108
$30.540
500
$0.4963
$248.150
1,000
$0.4740
$474.000
3,000
$0.4473
$1,341.900
5,000
$0.4351
$2,175.500
8,000
$0.4235
$3,388.000
10,000
$0.4171
$4,171.000
15,000
+
$0.4109
$6,163.500
DOWNLOADS
CUSTOMERS
ALSO BOUGHT
1-745491-8
09 HDE MS RCPT,22-26,LEAD FREE
5852-OR005
Hook-up Wire 28AWG 0.91mm Silver Plated Copper - Orange - 600V - 30.48m (100ft)/Spool
5852-VI005
Hook-up Wire 28AWG 0.91mm Silver Plated Copper - Violet - 600V - 30.48m (100ft)/Spool
1658641-2
D Sub Connector Housing - 50 Ways - D Sub - DC - AMPLIMITE HDP-20 Series - Plug - Steel Bo...
1534809-1
HD20 COVER KIT25POS WITH CABLE