RA2577F
Thomas & BettsQuick Disconnect Terminal 18-22AWG Brass Red F 20.32mm Electro Tin Bulk .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Thomas & Betts
Part No:
RA2577F
RoHS:
Yes
HTS:
8536904000
COO:
US
ECCN:
EAR99
Supplier Standard Pack
500
Type:
Quick Disconnect Terminal
Gender:
F
Tab Size:
5.16 mm²
Stud Size:
N/A
Wire Size:
18-22 AWG
Color:
Red
Operating Temperature:
105(Max) °C
The THOMAS & BETTS RA2577F is a versatile and reliable Quick Disconnect Terminal designed for efficient electrical connections. This terminal is made from high-quality brass and features a red color coding for easy identification. It is compatible with wires ranging from 18 to 22AWG, providing a secure and efficient connection. With a length of 20.32mm, it is suitable for various applications. The terminal is electro tin plated, enhancing conductivity and preventing corrosion. This package includes bulk quantities, making it a cost-effective choice for professional electricians and DIY enthusiasts alike.
Search Keywords:
RA2577F
IN STOCK:
8,283
Can Ship immediately
Minimum Order:
25
Factory Lead-Time
6 Weeks
Quantity
Unit Price
Ext. Price
25
$1.052
$26.300
250
$1.005
$251.250
500
$0.990
$495.000
1,000
$0.975
$975.000
2,500
$0.960
$2,400.000
5,000
$0.946
$4,730.000
7,500
$0.932
$6,990.000
10,000
+
$0.918
$9,180.000
Product Guides