RA484
Thomas & BettsRing Tongue Terminal 18-22AWG Copper Red 25.78mm Electro Tin .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Thomas & Betts
Part No:
RA484
Alias/AKA:
MS-17143-13
RoHS:
Yes
HTS:
8536904000
ECCN:
EAR99
Supplier Standard Pack
1000
Type:
Ring Tongue Terminal
Gender:
N/A
Tab Size:
N/A
Stud Size:
3.5 mm
Wire Size:
18-22 AWG
Color:
Red
Operating Temperature:
105(Max) °C
The THOMAS & BETTS RA484 Ring Tongue Terminal is a versatile electrical connector designed for use with 18-22AWG copper wire. The terminal features a red color coding for easy identification and has a length of 25.78mm. Its electro-tin plating ensures excellent conductivity and corrosion resistance. This high-quality terminal is ideal for a wide range of industrial and commercial electrical applications.
Search Keywords:
RA484
IN STOCK:
1,856
Can Ship immediately
Minimum Order:
25
Factory Lead-Time
6 Weeks
Quantity
Unit Price
Ext. Price
25
$2.34
$58.500
250
$1.51
$377.500
500
$1.46
$730.000
1,000
$1.42
$1,420.000
3,000
$1.39
$4,170.000
5,000
$1.36
$6,800.000
8,000
$1.34
$10,720.000
10,000
+
$1.32
$13,200.000
Product Guides
CUSTOMERS
ALSO BOUGHT
2-326875-4
TERMINAL,PIDG R IR 24 6
HBL2611
LKG PLUG, 30A 125V, L5-30P, B/W
1829387
Feed-through header - nominal current: 8 A - rated voltage (III/2): 160 V - nominal cross ...
1829471
Feed-through header - nominal current: 8 A - rated voltage (III/2): 160 V - nominal cross ...
2770011
Double-level Terminal Block - Feed Through - 4 Positions - 24A 500V IEC, 20A 600V UL - 12 ...