help desk software
DATA SHEET

RA486

Thomas & Betts

Ring Tongue Terminal 18-22AWG Copper Red 20.32mm Electro Tin .. see full description

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Thomas & Betts
Part No:
RA486
Alias/AKA:
MS-17143-19
RoHS:
Yes
HTS:
8536904000
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1000
Package Type:
Type:
Ring Tongue Terminal
Gender:
N/A
Tab Size:
N/A
Stud Size:
2.84 mm
Wire Size:
18-22 AWG
Color:
Red
Operating Temperature:
105(Max) °C
The THOMAS & BETTS part RA486 is a high-quality ring tongue terminal designed for use with 18-22AWG copper wire. It features a red color coding for easy identification and measures 20.32mm in length. The terminal is made from durable materials and is electro-tinned to ensure long-lasting performance and resistance to corrosion. It is easy to install and provides a secure and reliable connection for various electrical applications.
Search Keywords:
RA486
IN STOCK: 1,145
Ships today, if you order in
MOQ for In Stock Qty:
25
MOQ for out of Stock Qty:
250
Factory Lead-Time
6 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
25
$1.64
$41.000
50
$1.62
$81.000
100
$1.59
$159.000
250
$1.57
$392.500
500
$1.18
$590.000
750
$1.10
$825.000
1,000 +
$1.08
$1,080.000
Tools/3D Models
Product Guides