RA717
Thomas & BettsRing Tongue Terminal 16-22AWG Copper Red 28.7mm Electro Tin Bulk .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Thomas & Betts
Part No:
RA717
RoHS:
Yes
HTS:
8536904000
ECCN:
EAR99
Supplier Standard Pack
1000
Package Type:
Type:
Ring Tongue Terminal
Gender:
N/A
Tab Size:
N/A
Stud Size:
6.35 mm
Wire Size:
16-22 AWG
Color:
Red
Operating Temperature:
105(Max) °C
The THOMAS & BETTS part RA717 is a high-quality Ring Tongue Terminal designed for use with 16-22AWG copper wires. It features a reliable electro tin construction, ensuring optimal conductivity and durability. This terminal is color-coded in red, making it easy to identify in electrical applications. It has a length of 28.7mm, providing ample space for secure wire connections. The RA717 is available in bulk packaging for convenience and is ideal for a wide range of industrial and commercial electrical projects.
Search Keywords:
RA717
Different packaging options available. See Alternatives
IN STOCK:
4,565
Can Ship immediately
Minimum Order:
50
Factory Lead-Time
6 Weeks
Quantity
Unit Price
Ext. Price
50
$0.7350
$36.750
500
$0.5188
$259.400
1,000
$0.4793
$479.300
3,000
$0.4594
$1,378.200
5,000
$0.4525
$2,262.500
8,000
$0.4457
$3,565.600
10,000
$0.4390
$4,390.000
15,000
+
$0.4325
$6,487.500
Product Guides