Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Thomas & Betts
Part No:
RA723
RoHS:
Yes
HTS:
8536904000
ECCN:
EAR99
Supplier Standard Pack:
1000
Type:
Ring Tongue Terminal
Gender:
N/A
Tab Size:
N/A
Stud Size:
7.93 mm
Wire Size:
16-22 AWG
Color:
Red
Operating Temperature:
105(Max) °C
Ring Tongue Terminal 16-22AWG Copper Red 27.17mm Electro Tin Bulk
Search Keywords:
RA723
Different packaging options available. See Alternatives
IN STOCK:
0
On Order:
727
can ship 11/21/24
Minimum Order:
25
Factory Lead-Time
6 Weeks
Quantity
Unit Price
Ext. Price
25
$0.827
$20.675
250
$0.672
$168.000
500
$0.661
$330.500
1,000
$0.641
$641.000
3,000
$0.589
$1,767.000
5,000
$0.580
$2,900.000
8,000
$0.571
$4,568.000
15,000
+
$0.563
$8,445.000
DOWNLOADS