RA857
Thomas & BettsRing Tongue Terminal 16-22AWG Copper Red 23.87mm Tin Bulk .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Thomas & Betts
Part No:
RA857
RoHS:
Yes
HTS:
8536904000
COO:
US
ECCN:
EAR99
Supplier Standard Pack
1000
Type:
Ring Tongue Terminal
Gender:
N/A
Tab Size:
N/A
Stud Size:
3.5 mm
Wire Size:
16-22 AWG
Color:
Red
Operating Temperature:
105(Max) °C
The THOMAS & BETTS RA857 is a high-quality ring tongue terminal designed for electrical connections. It is specifically made for 16-22 gauge copper wires and comes in a vibrant red color. With a total length of 23.87mm, this terminal offers a secure and durable connection for various applications. It is coated with tin, providing excellent resistance against corrosion and ensuring long-lasting functionality. This terminal is available in bulk, making it an ideal choice for industrial projects or large-scale installations.
Search Keywords:
RA857
Different packaging options available. See Alternatives
IN STOCK:
4,181
Ships today, if you order in
Minimum Order:
50
Factory Lead-Time
6 Weeks
Quantity
Unit Price
Ext. Price
50
$0.4173
$20.865
500
$0.3391
$169.550
1,000
$0.3340
$334.000
3,000
$0.3100
$930.000
5,000
$0.2973
$1,486.500
8,000
$0.2928
$2,342.400
15,000
$0.2884
$4,326.000
25,000
+
$0.2841
$7,102.500
Product Guides