RA863
Thomas & BettsRing Tongue Terminal 16-22AWG Copper Red 21.08mm Electro Tin Bulk .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Thomas & Betts
Part No:
RA863
RoHS:
Yes
HTS:
8536904000
ECCN:
EAR99
Supplier Standard Pack
1000
Type:
Ring Tongue Terminal
Gender:
N/A
Tab Size:
N/A
Stud Size:
4.16 mm
Wire Size:
16-22 AWG
Color:
Red
Operating Temperature:
105(Max) °C
The THOMAS & BETTS part RA863 is a high-quality Ring Tongue Terminal designed for 16-22AWG copper wires. It is electro tin-plated and comes in a vibrant red color. With a length of 21.08mm, this terminal offers reliable and secure connections for various electrical applications. It can be purchased in bulk quantities, making it an economical choice for both professional electricians and DIY enthusiasts. Trust THOMAS & BETTS for durable and efficient electrical solutions.
Search Keywords:
RA863
Different packaging options available. See Alternatives
IN STOCK:
8,298
Ships today, if you order in
Minimum Order:
50
Factory Lead-Time
6 Weeks
Quantity
Unit Price
Ext. Price
50
$0.656
$32.800
250
$0.605
$151.250
1,000
$0.595
$595.000
3,000
$0.586
$1,758.000
5,000
$0.577
$2,885.000
8,000
$0.569
$4,552.000
10,000
$0.560
$5,600.000
15,000
+
$0.552
$8,280.000
Product Guides
CUSTOMERS
ALSO BOUGHT
211399-1
Circular Connector - CPC Series 1 - Cable Mount Plug - 7 Contacts - Thermoplastic Body.
120953-5
UPM EXPANDED RCPT ASSEMBLY
211400-1
Circular Connector - For Male Pins - 7 Position - Shell Size 13 - Crimp Contact Type - Con...
1355881-1
MQS GRIFFSCHALE 6P
1534112-1
MQS RETAINER FOR 2POS REC.HSG