Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Thomas & Betts
Part No:
RA867
RoHS:
Yes
HTS:
8536904000
COO:
US
ECCN:
EAR99
Supplier Standard Pack
1000
Type:
Ring Tongue Terminal
Gender:
N/A
Tab Size:
N/A
Stud Size:
4.16 mm
Wire Size:
16-22 AWG
Color:
Red
Operating Temperature:
105(Max) °C
The THOMAS & BETTS part RA867 is a reliable and durable ring terminal suitable for various electrical applications. Designed for use with 16-22AWG copper wires, this red-colored terminal ensures secure and efficient connections. Featuring a 24.63mm length and a tin coating, it offers strong resistance against corrosion and wear. This bulk package allows for cost-effective purchasing, making it suitable for both personal and professional use. Choose the THOMAS & BETTS part RA867 for high-quality and hassle-free electrical connections.
Search Keywords:
RA867
Different packaging options available. See Alternatives
IN STOCK:
5,645
Can Ship immediately
On Order:
10,000
can ship 12/26/24
Minimum Order:
50
Factory Lead-Time
6 Weeks
Quantity
Unit Price
Ext. Price
50
$0.4173
$20.865
500
$0.3391
$169.550
1,000
$0.3340
$334.000
3,000
$0.3100
$930.000
5,000
$0.2973
$1,486.500
8,000
$0.2928
$2,342.400
15,000
$0.2884
$4,326.000
25,000
+
$0.2841
$7,102.500
Product Guides
CUSTOMERS
ALSO BOUGHT
2842/7-WH005
Hook-up Wire 28AWG 0.68mm Silver Plated Copper - White - 250V - 30.48m (100ft)/Spool
ALFW29911D-W-24V
Switch Push Button N.O./N.C. DPST Extended Round Button 10A 440VAC 220VDC 745.7VA Momentar...
33467
Ring Terminal Connector 3/8 Stud Circular 6 AWG Crimp
170-002-170L002
Female D-Sub Crimp Contact
70-169-1
Conn Relay Socket SKT 8 POS Screw ST Panel Mount