RA873
Thomas & BettsRing Tongue Terminal 16-22AWG Copper Red 21.84mm Electro Tin Bulk .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Thomas & Betts
Part No:
RA873
RoHS:
Yes
HTS:
8536904000
ECCN:
EAR99
Supplier Standard Pack:
1000
Type:
Ring Tongue Terminal
Gender:
N/A
Tab Size:
N/A
Stud Size:
4.82 mm
Wire Size:
16-22 AWG
Color:
Red
Operating Temperature:
105(Max) °C
The THOMAS & BETTS part RA873 is a high-quality Ring Tongue Terminal designed for use with 16-22AWG copper wires. The terminal features a reliable and secure connection, ideal for applications requiring a strong electrical connection. The terminal is color-coded red for easy identification and is made from durable materials for long-lasting performance. With a length of 21.84mm, this Electro Tin Bulk terminal is perfect for various projects and installations. Trust in the THOMAS & BETTS RA873 to provide reliable and efficient electrical connections.
Search Keywords:
RA873
Different packaging options available. See Alternatives
IN STOCK:
15,561
Can Ship immediately
Minimum Order:
50
Factory Lead-Time
6 Weeks
Quantity
Unit Price
Ext. Price
50
$0.4627
$23.135
500
$0.3759
$187.950
1,000
$0.3703
$370.300
3,000
$0.3437
$1,031.100
5,000
$0.3296
$1,648.000
8,000
$0.3246
$2,596.800
15,000
$0.3198
$4,797.000
25,000
+
$0.3150
$7,875.000
DOWNLOADS