RA877M
Thomas & BettsVinyl Insulated Ring Terminal, Length .97 Inches, Width 0.31 Inches .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Thomas & Betts
Part No:
RA877M
RoHS:
Yes
HTS:
8536904000
ECCN:
EAR99
Supplier Standard Pack:
1000
Package Type:
REEL
Type:
N/A
Gender:
N/A
Tab Size:
N/A
Stud Size:
N/A
Wire Size:
N/A
Color:
N/A
Operating Temperature:
N/A
The THOMAS & BETTS part RA877M is a Vinyl Insulated Ring Terminal made for secure electrical connections. With a length of 0.97 inches and a width of 0.31 inches, this terminal provides a compact and reliable solution for various applications. The vinyl insulation offers protection against corrosion and ensures long-lasting performance. Ideal for professional electricians and DIY enthusiasts alike, this durable and easy-to-use terminal is designed to meet industry standards and provide a secure connection for all your electrical needs.
Search Keywords:
RA877M
IN STOCK:
15,000
Can Ship immediately
Minimum Order:
1000
Multiple:
1000
Factory Lead-Time
6 Weeks
Quantity
Unit Price
Ext. Price
1,000
$0.5542
$554.200
3,000
$0.5118
$1,535.400
5,000
$0.5041
$2,520.500
8,000
$0.4966
$3,972.800
10,000
$0.4891
$4,891.000
15,000
+
$0.4818
$7,227.000
DOWNLOADS